Memory
V58C2643204SAT-60
Mosel Vitelic Corporation
Description: DDR DRAM, 2MX32, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66

Overview of V58C2643204SAT-60 by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V58C2643204SAT-60 by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V58C2643204SAT-60 by Mosel Vitelic Corporation

V58C2643204SAT-60
Mosel Vitelic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
DDR DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. V58C2643204SAT-60
    Mosel Vitelic Corporation
    DDR DRAM, 2MX32, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66
    VS

Alternate Parts for V58C2643204SAT-60

This table gives cross-reference parts and alternative options found for V58C2643204SAT-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2643204SAT-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V58C2643204SAT-55L DDR DRAM, 2MX32, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Mosel Vitelic Corporation V58C2643204SAT-60 vs V58C2643204SAT-55L
V58C2643204SAT-50 DDR DRAM, 2MX32, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Mosel Vitelic Corporation V58C2643204SAT-60 vs V58C2643204SAT-50
V58C2643204SAT-60L DDR DRAM, 2MX32, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Mosel Vitelic Corporation V58C2643204SAT-60 vs V58C2643204SAT-60L
Part Number Description Manufacturer Compare
V58C2643204SAT-50 DDR DRAM, 2MX32, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Mosel Vitelic Corporation V58C2643204SAT-60 vs V58C2643204SAT-50
V58C2643204SAT-55 DDR DRAM, 2MX32, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Mosel Vitelic Corporation V58C2643204SAT-60 vs V58C2643204SAT-55
V58C2643204SAT-60L DDR DRAM, 2MX32, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Mosel Vitelic Corporation V58C2643204SAT-60 vs V58C2643204SAT-60L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V58C2643204SAT-60 by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V58C2643204SAT-60 by Mosel Vitelic Corporation

  • Please alert me when V58C2643204SAT-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V58C2643204SAT-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V58C2643204SAT-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V58C2643204SAT-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V58C2643204SAT-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V58C2643204SAT-60 by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: