Part Details for V58C2256804SCJ6I by ProMOS Technologies Inc
Overview of V58C2256804SCJ6I by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C2256804SCJ6I
V58C2256804SCJ6I CAD Models
V58C2256804SCJ6I Part Data Attributes
|
V58C2256804SCJ6I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2256804SCJ6I
ProMOS Technologies Inc
DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, GREEN, MO-233, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for V58C2256804SCJ6I
This table gives cross-reference parts and alternative options found for V58C2256804SCJ6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256804SCJ6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2256804SCLF6I | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SCJ6I vs V58C2256804SCLF6I |
V58C2256804SALJ-6 | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, GREEN, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SCJ6I vs V58C2256804SALJ-6 |
V58C2256804SAS-6 | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, M0-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SCJ6I vs V58C2256804SAS-6 |
HY5DU56822EFP-JI | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | V58C2256804SCJ6I vs HY5DU56822EFP-JI |
V58C2256804SCF6I | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SCJ6I vs V58C2256804SCF6I |
V58C2256804SCS6I | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SCJ6I vs V58C2256804SCS6I |
V58C2256804SAF-6 | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SCJ6I vs V58C2256804SAF-6 |
V58C2256804SAP-6 | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, GREEN, M0-233, DIE-STACKED, FBGA-60 | ProMOS Technologies Inc | V58C2256804SCJ6I vs V58C2256804SAP-6 |
V58C2256804SGLJ-6 | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, GREEN, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SCJ6I vs V58C2256804SGLJ-6 |
V58C2256804SAR-6 | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, M0-233, DIE-STACKED, FBGA-60 | ProMOS Technologies Inc | V58C2256804SCJ6I vs V58C2256804SAR-6 |