Part Details for V58C2256804SAJ5 by ProMOS Technologies Inc
Overview of V58C2256804SAJ5 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C2256804SAJ5
V58C2256804SAJ5 CAD Models
V58C2256804SAJ5 Part Data Attributes
|
V58C2256804SAJ5
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2256804SAJ5
ProMOS Technologies Inc
32MX8 DDR DRAM, 0.65ns, PBGA60, GREEN, MO-233, FBGA-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA60,9X12,40/32 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.65 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 2.6 V | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for V58C2256804SAJ5
This table gives cross-reference parts and alternative options found for V58C2256804SAJ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256804SAJ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2256804SBLS5B | DDR DRAM, 32MX8, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SAJ5 vs V58C2256804SBLS5B |
V58C2256804SCLS5D | DDR DRAM, 32MX8, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SAJ5 vs V58C2256804SCLS5D |
V58C2256804SALF5 | 32MX8 DDR DRAM, 0.65ns, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SAJ5 vs V58C2256804SALF5 |
V58C2256804SALJ5B | 32MX8 DDR DRAM, 0.65ns, PBGA60, GREEN, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SAJ5 vs V58C2256804SALJ5B |
V58C2256804SCLF5B | DDR DRAM, 32MX8, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SAJ5 vs V58C2256804SCLF5B |
V58C2256804SAF5B | 32MX8 DDR DRAM, 0.65ns, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SAJ5 vs V58C2256804SAF5B |
V58C2256804SBS5 | DDR DRAM, 32MX8, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SAJ5 vs V58C2256804SBS5 |
V58C2256804SBLF5 | DDR DRAM, 32MX8, 0.65ns, CMOS, PBGA60, LEAD FREE, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SAJ5 vs V58C2256804SBLF5 |
V58C2256804SCLF5 | DDR DRAM, 32MX8, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256804SAJ5 vs V58C2256804SCLF5 |
V58C2256804SAS5 | DDR DRAM, 32MX8, 0.65ns, CMOS, PBGA60, SOC, BGA-60 | Mosel Vitelic Corporation | V58C2256804SAJ5 vs V58C2256804SAS5 |