Part Details for V58C2256404SALJ5B by ProMOS Technologies Inc
Overview of V58C2256404SALJ5B by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C2256404SALJ5B
V58C2256404SALJ5B CAD Models
V58C2256404SALJ5B Part Data Attributes
|
V58C2256404SALJ5B
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2256404SALJ5B
ProMOS Technologies Inc
64MX4 DDR DRAM, 0.65ns, PBGA60, GREEN, MO-233, FBGA-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA60,9X12,40/32 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.65 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 2.6 V | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 2,4,8 | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for V58C2256404SALJ5B
This table gives cross-reference parts and alternative options found for V58C2256404SALJ5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256404SALJ5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2256404SBLJ5B | DDR DRAM, 64MX4, 0.65ns, CMOS, PBGA60, LEAD FREE, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256404SALJ5B vs V58C2256404SBLJ5B |
V58C2256404SCLS5B | DDR DRAM, 64MX4, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256404SALJ5B vs V58C2256404SCLS5B |
MT46V64M4FG-5BL:C | DDR DRAM, 64MX4, 0.7ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | V58C2256404SALJ5B vs MT46V64M4FG-5BL:C |
V58C2256404SBJ5B | DDR DRAM, 64MX4, 0.65ns, CMOS, PBGA60, LEAD FREE, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256404SALJ5B vs V58C2256404SBJ5B |
V58C2256404SAF5 | 64MX4 DDR DRAM, 0.65ns, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256404SALJ5B vs V58C2256404SAF5 |
V58C2256404SBLF5 | DDR DRAM, 64MX4, 0.65ns, CMOS, PBGA60, LEAD FREE, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256404SALJ5B vs V58C2256404SBLF5 |
V58C2256404SALF5 | 64MX4 DDR DRAM, 0.65ns, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256404SALJ5B vs V58C2256404SALF5 |
V58C2256404SBLS5 | DDR DRAM, 64MX4, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256404SALJ5B vs V58C2256404SBLS5 |
V58C2256404SCS5 | DDR DRAM, 64MX4, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256404SALJ5B vs V58C2256404SCS5 |
V58C2256404SCLF5B | DDR DRAM, 64MX4, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256404SALJ5B vs V58C2256404SCLF5B |