Memory
V58C2256404SALI6
ProMOS Technologies Inc
Description: 64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66

Overview of V58C2256404SALI6 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V58C2256404SALI6 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V58C2256404SALI6 by ProMOS Technologies Inc

V58C2256404SALI6
ProMOS Technologies Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSSOP2
Package Description
TSSOP, TSSOP66,.46
Pin Count
66
Reach Compliance Code
unknown
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
DDR DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
2.5 V
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Sequential Burst Length
2,4,8
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. V58C2256404SALI6
    ProMOS Technologies Inc
    64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66
    VS

Alternate Parts for V58C2256404SALI6

This table gives cross-reference parts and alternative options found for V58C2256404SALI6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256404SALI6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V58C2256404SBLT6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SALI6 vs V58C2256404SBLT6
NT5DS64M4BT-6K DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 Nanya Technology Corporation V58C2256404SALI6 vs NT5DS64M4BT-6K
V58C2256404SBE6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, LEAD FREE, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SALI6 vs V58C2256404SBE6
V58C2256404SAI6 64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SALI6 vs V58C2256404SAI6
V58C2256404SBT6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SALI6 vs V58C2256404SBT6
V58C2256404SALE6 64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SALI6 vs V58C2256404SALE6
M2S56D20ATP-60L DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Elpida Memory Inc V58C2256404SALI6 vs M2S56D20ATP-60L
V58C2256404SBLI6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, LEAD FREE, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SALI6 vs V58C2256404SBLI6
V58C2256404SAE6 64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SALI6 vs V58C2256404SAE6
V58C2256404SAT6 64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SALI6 vs V58C2256404SAT6
Part Number Description Manufacturer Compare
MT46V64M4P-75EIT:F DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc V58C2256404SALI6 vs MT46V64M4P-75EIT:F
MT46V64M4P-6TLAT:G DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc V58C2256404SALI6 vs MT46V64M4P-6TLAT:G
HY5DU56422ALT-H DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc V58C2256404SALI6 vs HY5DU56422ALT-H
MT46V64M4P-75HIT DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C2256404SALI6 vs MT46V64M4P-75HIT
V58C2256404SHUI5E DDR DRAM, 64MX4, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SALI6 vs V58C2256404SHUI5E
MT46V64M4TG-75EIT DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C2256404SALI6 vs MT46V64M4TG-75EIT
MT46V64M4P-6RL DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C2256404SALI6 vs MT46V64M4P-6RL
K4H560438N-LLB00 DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor V58C2256404SALI6 vs K4H560438N-LLB00
V58C2256404SHLD4E DDR DRAM, 64MX4, CMOS, PDSO66, 0.400 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SALI6 vs V58C2256404SHLD4E
K4H560438E-ULB00 DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor V58C2256404SALI6 vs K4H560438E-ULB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V58C2256404SALI6 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V58C2256404SALI6 by ProMOS Technologies Inc

  • Please alert me when V58C2256404SALI6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V58C2256404SALI6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V58C2256404SALI6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V58C2256404SALI6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V58C2256404SALI6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V58C2256404SALI6 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: