Memory
V58C2256404SAD-5
ProMOS Technologies Inc
Description: DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66

Overview of V58C2256404SAD-5 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for V58C2256404SAD-5 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V58C2256404SAD-5 by ProMOS Technologies Inc

V58C2256404SAD-5
ProMOS Technologies Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.65 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
DDR DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. V58C2256404SAD-5
    ProMOS Technologies Inc
    DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66
    VS

Alternate Parts for V58C2256404SAD-5

This table gives cross-reference parts and alternative options found for V58C2256404SAD-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256404SAD-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N2DS25640CT-5T DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 Nanya Technology Corporation V58C2256404SAD-5 vs N2DS25640CT-5T
V58C2256404SALT-5B DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SALT-5B
V58C2256404SCI5BI DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SCI5BI
V58C2256404SCLI5I DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SCLI5I
V58C2256404SCT5BI DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SCT5BI
V58C2256404SALN-5 DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SALN-5
V58C2256404SALE-5 DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SALE-5
V58C2256404SAT-5B DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SAT-5B
V58C2256404SCE5I DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SCE5I
V58C2256404SCE5BI DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SCE5BI
Part Number Description Manufacturer Compare
V58C2256404SAT6 64MX4 DDR DRAM, 0.7ns, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SAT6
HY5DU56422BT-H DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.875 X 0.400 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc V58C2256404SAD-5 vs HY5DU56422BT-H
V58C2256404SAI5B 64MX4 DDR DRAM, 0.65ns, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SAI5B
K4H560438B-TLB0 DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor V58C2256404SAD-5 vs K4H560438B-TLB0
V58C2256404SALD-5B DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc V58C2256404SAD-5 vs V58C2256404SALD-5B
V58C2256404SXT7 DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 Mosel Vitelic Corporation V58C2256404SAD-5 vs V58C2256404SXT7
W942504AH-75 DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Winbond Electronics Corp V58C2256404SAD-5 vs W942504AH-75
MT46V64M4TG-75IT DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C2256404SAD-5 vs MT46V64M4TG-75IT
HYB25D256400CF-5 DDR DRAM, 64MX4, 0.5ns, CMOS, PBGA60, 8 X 12 MM, GREEN, PLASTIC, TFBGA-60 Qimonda AG V58C2256404SAD-5 vs HYB25D256400CF-5
K4H560438D-TCB0 DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor V58C2256404SAD-5 vs K4H560438D-TCB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V58C2256404SAD-5 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V58C2256404SAD-5 by ProMOS Technologies Inc

  • Please alert me when V58C2256404SAD-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V58C2256404SAD-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V58C2256404SAD-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V58C2256404SAD-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V58C2256404SAD-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V58C2256404SAD-5 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: