Part Details for V58C2256164SCLE45 by ProMOS Technologies Inc
Overview of V58C2256164SCLE45 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C2256164SCLE45
V58C2256164SCLE45 CAD Models
V58C2256164SCLE45 Part Data Attributes
|
V58C2256164SCLE45
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2256164SCLE45
ProMOS Technologies Inc
DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP, | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.65 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for V58C2256164SCLE45
This table gives cross-reference parts and alternative options found for V58C2256164SCLE45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256164SCLE45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2256164SGLI-5B | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSSOP2-66 | ProMOS Technologies Inc | V58C2256164SCLE45 vs V58C2256164SGLI-5B |
TC59LM814CFT-50 | IC 16M X 16 DDR DRAM, 0.65 ns, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66, Dynamic RAM | Toshiba America Electronic Components | V58C2256164SCLE45 vs TC59LM814CFT-50 |
V58C2256164SCI45 | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | V58C2256164SCLE45 vs V58C2256164SCI45 |
IS43R16160A1-5TL | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, LEAD FREE, PLASTIC, TSOP2-66 | Integrated Silicon Solution Inc | V58C2256164SCLE45 vs IS43R16160A1-5TL |
MB81N26847B-50FN | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | FUJITSU Semiconductor Limited | V58C2256164SCLE45 vs MB81N26847B-50FN |
TC59LM814CTG-50 | IC 16M X 16 DDR DRAM, 0.65 ns, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSOP2-66, Dynamic RAM | Toshiba America Electronic Components | V58C2256164SCLE45 vs TC59LM814CTG-50 |
V58C2256164SCLT45 | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | V58C2256164SCLE45 vs V58C2256164SCLT45 |
V58C2256164SGLI-5 | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSSOP2-66 | ProMOS Technologies Inc | V58C2256164SCLE45 vs V58C2256164SGLI-5 |
MB81N26847B-50FN | Memory IC | FUJITSU Limited | V58C2256164SCLE45 vs MB81N26847B-50FN |
V58C2256164SGI-5B | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSSOP2-66 | ProMOS Technologies Inc | V58C2256164SCLE45 vs V58C2256164SGI-5B |