Part Details for V58C2256164SAN-7 by ProMOS Technologies Inc
Overview of V58C2256164SAN-7 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for V58C2256164SAN-7
V58C2256164SAN-7 CAD Models
V58C2256164SAN-7 Part Data Attributes
|
V58C2256164SAN-7
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2256164SAN-7
ProMOS Technologies Inc
DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V58C2256164SAN-7
This table gives cross-reference parts and alternative options found for V58C2256164SAN-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256164SAN-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46V16M16TG-75LITH | 16MX16 DDR DRAM, 0.75ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | V58C2256164SAN-7 vs MT46V16M16TG-75LITH |
IS43R16160-75TL | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSOP2-66 | Integrated Silicon Solution Inc | V58C2256164SAN-7 vs IS43R16160-75TL |
MT46V16M16TG-75ZITH | 16MX16 DDR DRAM, 0.75ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | V58C2256164SAN-7 vs MT46V16M16TG-75ZITH |
V58C2256164SAT7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | V58C2256164SAN-7 vs V58C2256164SAT7 |
K4H561638D-TCA20 | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875, 0.65 MM PITCH, MS-024FC, TSOP2-66 | Samsung Semiconductor | V58C2256164SAN-7 vs K4H561638D-TCA20 |
V58C2256164SALN-7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 | ProMOS Technologies Inc | V58C2256164SAN-7 vs V58C2256164SALN-7 |
V58C2256164SAT75 | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | V58C2256164SAN-7 vs V58C2256164SAT75 |
MT46V16M16P-75LHIT | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | V58C2256164SAN-7 vs MT46V16M16P-75LHIT |
MT46V16M16D1TG-75Z | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66 | Micron Technology Inc | V58C2256164SAN-7 vs MT46V16M16D1TG-75Z |
V58C2256164SALI-7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | V58C2256164SAN-7 vs V58C2256164SALI-7 |