Part Details for V58C2256164SAJ7 by ProMOS Technologies Inc
Overview of V58C2256164SAJ7 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C2256164SAJ7
V58C2256164SAJ7 CAD Models
V58C2256164SAJ7 Part Data Attributes
|
V58C2256164SAJ7
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2256164SAJ7
ProMOS Technologies Inc
16MX16 DDR DRAM, 0.75ns, PBGA60, GREEN, MO-233, FBGA-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA60,9X12,40/32 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 2.5 V | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 2,4,8 | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for V58C2256164SAJ7
This table gives cross-reference parts and alternative options found for V58C2256164SAJ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2256164SAJ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2256164SALF7 | 16MX16 DDR DRAM, 0.75ns, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SAJ7 vs V58C2256164SALF7 |
V58C2256164SAS7 | 16MX16 DDR DRAM, 0.75ns, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SAJ7 vs V58C2256164SAS7 |
V58C2256164SBS7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SAJ7 vs V58C2256164SBS7 |
V58C2256164SBLF7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, LEAD FREE, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SAJ7 vs V58C2256164SBLF7 |
V58C2256164SALS7 | 16MX16 DDR DRAM, 0.75ns, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SAJ7 vs V58C2256164SALS7 |
V58C2256164SBJ7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, LEAD FREE, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SAJ7 vs V58C2256164SBJ7 |
V58C2256164SAF7 | 16MX16 DDR DRAM, 0.75ns, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SAJ7 vs V58C2256164SAF7 |
V58C2256164SBLS7 | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SAJ7 vs V58C2256164SBLS7 |
V58C2256164SALJ7 | 16MX16 DDR DRAM, 0.75ns, PBGA60, GREEN, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2256164SAJ7 vs V58C2256164SALJ7 |