Part Details for V58C2128804SBJ5I by ProMOS Technologies Inc
Overview of V58C2128804SBJ5I by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C2128804SBJ5I
V58C2128804SBJ5I CAD Models
V58C2128804SBJ5I Part Data Attributes:
|
V58C2128804SBJ5I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2128804SBJ5I
ProMOS Technologies Inc
DDR DRAM, 16MX8, 0.65ns, CMOS, PBGA60, GREEN, MO-233, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.65 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for V58C2128804SBJ5I
This table gives cross-reference parts and alternative options found for V58C2128804SBJ5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2128804SBJ5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2128804SCLJ5 | DDR DRAM, 16MX8, 0.65ns, CMOS, PBGA60, GREEN, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2128804SBJ5I vs V58C2128804SCLJ5 |
V58C2128804SBS5I | DDR DRAM, 16MX8, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2128804SBJ5I vs V58C2128804SBS5I |
V58C2128804SBLJ5I | DDR DRAM, 16MX8, 0.65ns, CMOS, PBGA60, GREEN, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2128804SBJ5I vs V58C2128804SBLJ5I |
V58C2128804SCJ5 | DDR DRAM, 16MX8, 0.65ns, CMOS, PBGA60, GREEN, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2128804SBJ5I vs V58C2128804SCJ5 |
V58C2128804SBF5I | DDR DRAM, 16MX8, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2128804SBJ5I vs V58C2128804SBF5I |
V58C2128804SBLF5I | DDR DRAM, 16MX8, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 | ProMOS Technologies Inc | V58C2128804SBJ5I vs V58C2128804SBLF5I |