Memory
V58C2128164-7
Mosel Vitelic Corporation
Description: DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66

Overview of V58C2128164-7 by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for V58C2128164-7 by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V58C2128164-7 by Mosel Vitelic Corporation

V58C2128164-7
Mosel Vitelic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
TSOP2
Package Description
SOP,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
Memory Density
134217728 bit
Memory IC Type
DDR DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. V58C2128164-7
    Mosel Vitelic Corporation
    DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66
    VS

Alternate Parts for V58C2128164-7

This table gives cross-reference parts and alternative options found for V58C2128164-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2128164-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5DU28422BT-H DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc V58C2128164-7 vs HY5DU28422BT-H
K4H280438D-TLA2 DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor V58C2128164-7 vs K4H280438D-TLA2
V58C2128404SAT-8 32M X 4 DDR DRAM, 0.8 ns, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 Mosel Vitelic Corporation V58C2128164-7 vs V58C2128404SAT-8
V58C2128404SAT-7 32MX4 DDR DRAM, 0.75ns, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 Mosel Vitelic Corporation V58C2128164-7 vs V58C2128404SAT-7
KM44L32031BT-GY DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, MS-024FC, TSOP2-66 Samsung Semiconductor V58C2128164-7 vs KM44L32031BT-GY
HY5DV1294022BLTC-10 DDR DRAM, 32MX4, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc V58C2128164-7 vs HY5DV1294022BLTC-10
V58C2128404SAT7 DDR DRAM, 32MX4, 0.1ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 Mosel Vitelic Corporation V58C2128164-7 vs V58C2128404SAT7
HYB25D128400AE-7 DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Infineon Technologies AG V58C2128164-7 vs HYB25D128400AE-7
V58C2128404SBLE5I DDR DRAM, 32MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc V58C2128164-7 vs V58C2128404SBLE5I
MT46V32M4TG-6L:D DDR DRAM, 32MX4, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc V58C2128164-7 vs MT46V32M4TG-6L:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V58C2128164-7 by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V58C2128164-7 by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V58C2128164-7 would you like to use for your alert(s)?
  • Please alert me when V58C2128164-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V58C2128164-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V58C2128164-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V58C2128164-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V58C2128164-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V58C2128164-7 by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: