Datasheets
V571DA40 by:

METAL-OXIDE VARISTOR (MOV),575V V(RMS),40KA I(TM),MODULE-S

Part Details for V571DA40 by Intersil Corporation

Overview of V571DA40 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Industrial Automation Aerospace and Defense

Part Details for V571DA40

V571DA40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V571DA40 Part Data Attributes

V571DA40 Intersil Corporation
Buy Now Datasheet
Compare Parts:
V571DA40 Intersil Corporation METAL-OXIDE VARISTOR (MOV),575V V(RMS),40KA I(TM),MODULE-S
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 575 V
Energy Absorbing Capacity-Max 770 J
Mounting Feature THROUGH HOLE MOUNT
Package Style Module-s
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Working Voltage 730 V

Alternate Parts for V571DA40

This table gives cross-reference parts and alternative options found for V571DA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V571DA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V575PA80C RESISTOR, VOLTAGE DEPENDENT, 730V, 220J, CHASSIS MOUNT Intersil Corporation V571DA40 vs V575PA80C
B72232B0551K001 Varistor, 745V, 620J, Chassis Mount, RADIAL LEADED TDK Corporation V571DA40 vs B72232B0551K001
B72232-B551-K1 Varistor, 745V, 620J, Chassis Mount, RADIAL LEADED TDK Corporation V571DA40 vs B72232-B551-K1
Q69X3329 RESISTOR, VOLTAGE DEPENDENT, 745V, 620J, CHASSIS MOUNT TDK Epcos V571DA40 vs Q69X3329
Q69X3329 Varistor, 745V, 620J, Chassis Mount, TDK Corporation V571DA40 vs Q69X3329
V575PA80A RESISTOR, VOLTAGE DEPENDENT, 730V, 220J, CHASSIS MOUNT Littelfuse Inc V571DA40 vs V575PA80A

V571DA40 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V571DA40 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V571DA40 by Intersil Corporation

Select Manufacturer
Which Manufacturer of V571DA40 would you like to use for your alert(s)?
  • Please alert me when V571DA40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V571DA40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V571DA40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V571DA40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V571DA40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V571DA40 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: