Part Details for V54C465164VELS6 by ProMOS Technologies Inc
Overview of V54C465164VELS6 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for V54C465164VELS6
V54C465164VELS6 CAD Models
V54C465164VELS6 Part Data Attributes
|
V54C465164VELS6
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V54C465164VELS6
ProMOS Technologies Inc
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA60, FBGA-60
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | FBGA-60 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for V54C465164VELS6
This table gives cross-reference parts and alternative options found for V54C465164VELS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C465164VELS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V54C465164VELS7 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA60, FBGA-60 | ProMOS Technologies Inc | V54C465164VELS6 vs V54C465164VELS7 |
V54C465164VELJ6 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA60, GREEN, FBGA-60 | ProMOS Technologies Inc | V54C465164VELS6 vs V54C465164VELJ6 |
V54C465164VELS7PC | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA60, FBGA-60 | ProMOS Technologies Inc | V54C465164VELS6 vs V54C465164VELS7PC |
V54C465164VEJ6 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA60, GREEN, FBGA-60 | ProMOS Technologies Inc | V54C465164VELS6 vs V54C465164VEJ6 |
V54C465164VEJ7PC | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA60, GREEN, FBGA-60 | ProMOS Technologies Inc | V54C465164VELS6 vs V54C465164VEJ7PC |