Memory
V54C365404VEI7
ProMOS Technologies Inc
Description: Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54

Overview of V54C365404VEI7 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V54C365404VEI7 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V54C365404VEI7 by ProMOS Technologies Inc

V54C365404VEI7
ProMOS Technologies Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSOP2
Package Description
GREEN, PLASTIC, TSOP2-54
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
Length
22.38 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. V54C365404VEI7
    ProMOS Technologies Inc
    Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54
    VS

Alternate Parts for V54C365404VEI7

This table gives cross-reference parts and alternative options found for V54C365404VEI7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C365404VEI7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NT5SV16M4DT-7 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Nanya Technology Corporation V54C365404VEI7 vs NT5SV16M4DT-7
V54C365404VEE7 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C365404VEI7 vs V54C365404VEE7
V54C365404VDT7 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation V54C365404VEI7 vs V54C365404VDT7
V54C365404VEE7PC Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C365404VEI7 vs V54C365404VEE7PC
Part Number Description Manufacturer Compare
NT56V6650C0T-75B Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, SSOP2-54 Nanya Technology Corporation V54C365404VEI7 vs NT56V6650C0T-75B
V54C365404VELE7PC Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C365404VEI7 vs V54C365404VELE7PC
HYB39S64400CTL-7.5 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG V54C365404VEI7 vs HYB39S64400CTL-7.5
MT48LC16M4A2P-7EAT:G Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Micron Technology Inc V54C365404VEI7 vs MT48LC16M4A2P-7EAT:G
HY57V654020BTC-6 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C365404VEI7 vs HY57V654020BTC-6
GM72V66441ET-75 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, LG Semicon Co Ltd V54C365404VEI7 vs GM72V66441ET-75
V54C365404VBT75L Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation V54C365404VEI7 vs V54C365404VBT75L
HY57V64420HGLT-K Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C365404VEI7 vs HY57V64420HGLT-K
MT48LC16M4A2P-7EIT Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc V54C365404VEI7 vs MT48LC16M4A2P-7EIT
MT48LC16M4A2TG-75L Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc V54C365404VEI7 vs MT48LC16M4A2TG-75L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C365404VEI7 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C365404VEI7 by ProMOS Technologies Inc

  • Please alert me when V54C365404VEI7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C365404VEI7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C365404VEI7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C365404VEI7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C365404VEI7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C365404VEI7 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: