Part Details for V54C365404VCT7L by Mosel Vitelic Corporation
Overview of V54C365404VCT7L by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V54C365404VCT7L
V54C365404VCT7L CAD Models
V54C365404VCT7L Part Data Attributes
|
V54C365404VCT7L
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V54C365404VCT7L
Mosel Vitelic Corporation
Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.38 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V54C365404VCT7L
This table gives cross-reference parts and alternative options found for V54C365404VCT7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C365404VCT7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NT56V6650C0T-75B | Nanya Technology Corporation | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, SSOP2-54 | V54C365404VCT7L vs NT56V6650C0T-75B |
K4S640432H-TL750 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, TSOP2-54 | V54C365404VCT7L vs K4S640432H-TL750 |
KM44S16030CT-GA | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | V54C365404VCT7L vs KM44S16030CT-GA |
MT48LC16M4A2TG-75AT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | V54C365404VCT7L vs MT48LC16M4A2TG-75AT:G |
V54C365404VBT75L | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | V54C365404VCT7L vs V54C365404VBT75L |
V54C365404VDT75L | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | V54C365404VCT7L vs V54C365404VDT75L |
MT48LC16M4A2P-75:GIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | V54C365404VCT7L vs MT48LC16M4A2P-75:GIT |
HM5264405FTT-75A | Hitachi Ltd | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | V54C365404VCT7L vs HM5264405FTT-75A |
K4S640432H-UC750 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | V54C365404VCT7L vs K4S640432H-UC750 |
MT48LC16M4A2P-7EL:GIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | V54C365404VCT7L vs MT48LC16M4A2P-7EL:GIT |