Memory
V54C3256404VHUI6
ProMOS Technologies Inc
Description: Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54

Overview of V54C3256404VHUI6 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V54C3256404VHUI6 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V54C3256404VHUI6 by ProMOS Technologies Inc

V54C3256404VHUI6
ProMOS Technologies Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
Length
22.255 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. V54C3256404VHUI6
    ProMOS Technologies Inc
    Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54
    VS

Alternate Parts for V54C3256404VHUI6

This table gives cross-reference parts and alternative options found for V54C3256404VHUI6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3256404VHUI6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC64M4A2TG-7EAT:D Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc V54C3256404VHUI6 vs MT48LC64M4A2TG-7EAT:D
V54C3256404VHUI7IPC Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256404VHUI6 vs V54C3256404VHUI7IPC
K4S560432C-TL7C0 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3256404VHUI6 vs K4S560432C-TL7C0
K4S560432C-TL750 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3256404VHUI6 vs K4S560432C-TL750
HYB39S256400DEL-7 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Infineon Technologies AG V54C3256404VHUI6 vs HYB39S256400DEL-7
HYB39S256400FEL-7 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, GREEN, PLASTIC, TSOP2-54 Infineon Technologies AG V54C3256404VHUI6 vs HYB39S256400FEL-7
W982504BH-7 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp V54C3256404VHUI6 vs W982504BH-7
TC59SM804BFTL-70 IC 64M X 4 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components V54C3256404VHUI6 vs TC59SM804BFTL-70
TC59SM804CFTL-75 IC 64M X 4 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components V54C3256404VHUI6 vs TC59SM804CFTL-75
HY57V56420HLT-6 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C3256404VHUI6 vs HY57V56420HLT-6
Part Number Description Manufacturer Compare
V54C3256404VDE7PC Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256404VHUI6 vs V54C3256404VDE7PC
TC59SM804BFTL-75 IC 64M X 4 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components V54C3256404VHUI6 vs TC59SM804BFTL-75
V54C3256404VHUI7PC Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256404VHUI6 vs V54C3256404VHUI7PC
MT48LC64M4A2P-7EAT:D Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc V54C3256404VHUI6 vs MT48LC64M4A2P-7EAT:D
TC59SM804CFT-70 IC 64M X 4 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components V54C3256404VHUI6 vs TC59SM804CFT-70
EDS2504APTA-7A Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Elpida Memory Inc V54C3256404VHUI6 vs EDS2504APTA-7A
V54C3256404VDK7 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PBGA54, GREEN, MO-210, FBGA-54 ProMOS Technologies Inc V54C3256404VHUI6 vs V54C3256404VDK7
V54C3256404VDUC7PC Synchronous DRAM, 64MX4, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 ProMOS Technologies Inc V54C3256404VHUI6 vs V54C3256404VDUC7PC
TC59SM804BFT-75 IC 64M X 4 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components V54C3256404VHUI6 vs TC59SM804BFT-75
EDS2504APTA-75L Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Elpida Memory Inc V54C3256404VHUI6 vs EDS2504APTA-75L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3256404VHUI6 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3256404VHUI6 by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V54C3256404VHUI6 would you like to use for your alert(s)?
  • Please alert me when V54C3256404VHUI6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3256404VHUI6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3256404VHUI6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3256404VHUI6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3256404VHUI6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3256404VHUI6 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: