Memory
V54C3256404VBUT7
ProMOS Technologies Inc
Description: Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of V54C3256404VBUT7 by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V54C3256404VBUT7 by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V54C3256404VBUT7 by ProMOS Technologies Inc

V54C3256404VBUT7
ProMOS Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
Length
22.38 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8
Standby Current-Max
0.001 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. V54C3256404VBUT7
    ProMOS Technologies Inc
    Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for V54C3256404VBUT7

This table gives cross-reference parts and alternative options found for V54C3256404VBUT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3256404VBUT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V54C3256404VBUI7PC Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VBUI7PC
V54C3256404VCUI7PC Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VCUI7PC
V54C3256404VCUT7PC Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VCUT7PC
V54C3256404VCUI7 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VCUI7
V54C3256404VCUE7PC Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VCUE7PC
V54C3256404VBUE7 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VBUE7
V54C3256404VBUI7 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VBUI7
V54C3256404VBUE7PC Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VBUE7PC
Part Number Description Manufacturer Compare
V54C3256404VDK6 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PBGA54, GREEN, MO-210, FBGA-54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VDK6
HY57V56420AT-6 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C3256404VBUT7 vs HY57V56420AT-6
K4S560432C-TL750 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3256404VBUT7 vs K4S560432C-TL750
K4S560432A-TC75 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3256404VBUT7 vs K4S560432A-TC75
V54C3256404VDUI6I Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VDUI6I
V54C3256404VBT7 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VBT7
V54C3256404VDUI6 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VDUI6
HY57V56420AT-H Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C3256404VBUT7 vs HY57V56420AT-H
MT48LC64M4A2P-7EIT:D Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc V54C3256404VBUT7 vs MT48LC64M4A2P-7EIT:D
V54C3256404VGLI-6 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSSOP2-54 ProMOS Technologies Inc V54C3256404VBUT7 vs V54C3256404VGLI-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3256404VBUT7 by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3256404VBUT7 by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V54C3256404VBUT7 would you like to use for your alert(s)?
  • Please alert me when V54C3256404VBUT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3256404VBUT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3256404VBUT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3256404VBUT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3256404VBUT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3256404VBUT7 by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: