Memory
V54C3256164VBLT7PC
Description: Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of V54C3256164VBLT7PC by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for V54C3256164VBLT7PC by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V54C3256164VBLT7PC by ProMOS Technologies Inc

V54C3256164VBLT7PC
ProMOS Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
Length
22.38 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8
Standby Current-Max
0.001 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. V54C3256164VBLT7PC
    ProMOS Technologies Inc
    Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for V54C3256164VBLT7PC

This table gives cross-reference parts and alternative options found for V54C3256164VBLT7PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3256164VBLT7PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V54C3256164VCLI7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VCLI7
V54C3256164VCLT7PC Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VCLT7PC
V54C3256164VBLI7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VBLI7
V54C3256164VBLT7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation V54C3256164VBLT7PC vs V54C3256164VBLT7
V54C3256164VBLT7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VBLT7
V54C3256164VBLE7PC Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VBLE7PC
V54C3256164VBLE7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VBLE7
V54C3256164VCLE7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VCLE7
Part Number Description Manufacturer Compare
V54C3256164VDUI6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VDUI6
M12L2561616A-7BIG Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, LEAD FREE, BGA-54 Elite Semiconductor Memory Technology Inc V54C3256164VBLT7PC vs M12L2561616A-7BIG
V54C3256164VDI7I Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VDI7I
V54C3256164VDUT7PC Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VDUT7PC
MT48LC16M16A2P-6AAT:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc V54C3256164VBLT7PC vs MT48LC16M16A2P-6AAT:D
HY57V561620CLT-H Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C3256164VBLT7PC vs HY57V561620CLT-H
V54C3256164VDUE7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256164VBLT7PC vs V54C3256164VDUE7
IS45S16160J-6CTLA2 Synchronous DRAM, Integrated Silicon Solution Inc V54C3256164VBLT7PC vs IS45S16160J-6CTLA2
HYB39S256160FFL-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, GREEN , PLASTIC, TFBGA-54 Qimonda AG V54C3256164VBLT7PC vs HYB39S256160FFL-6
HYB39S256160FTL-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Qimonda AG V54C3256164VBLT7PC vs HYB39S256160FTL-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3256164VBLT7PC by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3256164VBLT7PC by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V54C3256164VBLT7PC would you like to use for your alert(s)?
  • Please alert me when V54C3256164VBLT7PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3256164VBLT7PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3256164VBLT7PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3256164VBLT7PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3256164VBLT7PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3256164VBLT7PC by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: