Memory
V54C3128804VBLI8PC
ProMOS Technologies Inc
Description: Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54

Overview of V54C3128804VBLI8PC by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V54C3128804VBLI8PC by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V54C3128804VBLI8PC by ProMOS Technologies Inc

V54C3128804VBLI8PC
ProMOS Technologies Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
TSOP2
Package Description
GREEN, PLASTIC, TSOP2-54
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
125 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
Length
22.38 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.21 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. V54C3128804VBLI8PC
    ProMOS Technologies Inc
    Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54
    VS

Alternate Parts for V54C3128804VBLI8PC

This table gives cross-reference parts and alternative options found for V54C3128804VBLI8PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128804VBLI8PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V54C3128804VBLT8IPC Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, TSOP2-54 ProMOS Technologies Inc V54C3128804VBLI8PC vs V54C3128804VBLT8IPC
K4S280832B-TL80 Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3128804VBLI8PC vs K4S280832B-TL80
HYB39S128800DT-8 Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG V54C3128804VBLI8PC vs HYB39S128800DT-8
MB81F12842-10LFN 16MX8 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited V54C3128804VBLI8PC vs MB81F12842-10LFN
M2V28S30ATP-8L Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric V54C3128804VBLI8PC vs M2V28S30ATP-8L
HY57V28820BLT-8 Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 SK Hynix Inc V54C3128804VBLI8PC vs HY57V28820BLT-8
M2V28S30ATP-8 Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric V54C3128804VBLI8PC vs M2V28S30ATP-8
TC59SM708FTL-80 IC 16M X 8 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components V54C3128804VBLI8PC vs TC59SM708FTL-80
HYB39S128800CT-8 Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG V54C3128804VBLI8PC vs HYB39S128800CT-8
K4S280832M-TL800 Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3128804VBLI8PC vs K4S280832M-TL800
Part Number Description Manufacturer Compare
K4S280832C-TC1L0 Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3128804VBLI8PC vs K4S280832C-TC1L0
V54C3128804VCI7I Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128804VBLI8PC vs V54C3128804VCI7I
HYB39S128800DT-6 Synchronous DRAM, 16MX8, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG V54C3128804VBLI8PC vs HYB39S128800DT-6
V54C3128804VCUI7I Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128804VBLI8PC vs V54C3128804VCUI7I
HY57V28820HCT-PI Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C3128804VBLI8PC vs HY57V28820HCT-PI
V54C3128804VCT7PCI Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128804VBLI8PC vs V54C3128804VCT7PCI
DPSD16MX8RY5-12C Synchronous DRAM Module, 16MX8, 12ns, CMOS, PDSO54, STACK, LEADLESS, MODULE, TSOP-54 B&B Electronics Manufacturing Company V54C3128804VBLI8PC vs DPSD16MX8RY5-12C
V54C3128804VCUI75 Synchronous DRAM, 16MX8, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128804VBLI8PC vs V54C3128804VCUI75
HYB39S128800DE-6 Synchronous DRAM, 16MX8, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG V54C3128804VBLI8PC vs HYB39S128800DE-6
K4S280832D-TB7C Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3128804VBLI8PC vs K4S280832D-TB7C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3128804VBLI8PC by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3128804VBLI8PC by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V54C3128804VBLI8PC would you like to use for your alert(s)?
  • Please alert me when V54C3128804VBLI8PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3128804VBLI8PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3128804VBLI8PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3128804VBLI8PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3128804VBLI8PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3128804VBLI8PC by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: