Datasheets
V54C3128164VEUI7I by: ProMOS Technologies Inc

Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54

Part Details for V54C3128164VEUI7I by ProMOS Technologies Inc

Overview of V54C3128164VEUI7I by ProMOS Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for V54C3128164VEUI7I

V54C3128164VEUI7I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V54C3128164VEUI7I Part Data Attributes

V54C3128164VEUI7I ProMOS Technologies Inc
Buy Now Datasheet
Compare Parts:
V54C3128164VEUI7I ProMOS Technologies Inc Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC
Part Package Code TSOP2
Package Description TSOP2,
Pin Count 54
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54
Length 22.38 mm
Memory Density 134217728 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Alternate Parts for V54C3128164VEUI7I

This table gives cross-reference parts and alternative options found for V54C3128164VEUI7I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128164VEUI7I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V54C32816G4VCT7 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation V54C3128164VEUI7I vs V54C32816G4VCT7
V54C3128164VCLI7HPC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VEUI7I vs V54C3128164VCLI7HPC
MT48LC8M16P-75MIT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc V54C3128164VEUI7I vs MT48LC8M16P-75MIT:G
V54C3128164VBLI-7IPC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54 ProMOS Technologies Inc V54C3128164VEUI7I vs V54C3128164VBLI-7IPC
HYB39S128160CT-7.5 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG V54C3128164VEUI7I vs HYB39S128160CT-7.5
HYB39SC128160FE-6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, GREEN, PLASTIC, TSOPLL-54 Qimonda AG V54C3128164VEUI7I vs HYB39SC128160FE-6
MB81F121642-75FN Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited V54C3128164VEUI7I vs MB81F121642-75FN
V54C3128164VCUI7HPC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VEUI7I vs V54C3128164VCUI7HPC
IS45S16800B-7TLA Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc V54C3128164VEUI7I vs IS45S16800B-7TLA
W981216BH-75 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp V54C3128164VEUI7I vs W981216BH-75
Part Number Description Manufacturer Compare
KM416S8030BT-F8 Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3128164VEUI7I vs KM416S8030BT-F8
MT48V8M16TG-8XT Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc V54C3128164VEUI7I vs MT48V8M16TG-8XT
DPSD8MX16RKY5-DP-XXP12 Synchronous DRAM, 8MX16, CMOS, PDSO54, STACK, LEADLESS, MODULE, TSOP-54 B&B Electronics Manufacturing Company V54C3128164VEUI7I vs DPSD8MX16RKY5-DP-XXP12
V55C2128164VAT7 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VEUI7I vs V55C2128164VAT7
IS45S16800B-7TLA Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc V54C3128164VEUI7I vs IS45S16800B-7TLA
MT48LC32M4A2TG-7EAT:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc V54C3128164VEUI7I vs MT48LC32M4A2TG-7EAT:G
V55C2128164VAT10I Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VEUI7I vs V55C2128164VAT10I
K4S281632D-TL750 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3128164VEUI7I vs K4S281632D-TL750
HY57V281620BT-K Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 SK Hynix Inc V54C3128164VEUI7I vs HY57V281620BT-K
VG36128401ATL-8H-P Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation V54C3128164VEUI7I vs VG36128401ATL-8H-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3128164VEUI7I by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3128164VEUI7I by ProMOS Technologies Inc

  • Please alert me when V54C3128164VEUI7I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V54C3128164VEUI7I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3128164VEUI7I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V54C3128164VEUI7I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3128164VEUI7I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3128164VEUI7I by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: