Part Details for V54C3128164VCLK75HPC by ProMOS Technologies Inc
Overview of V54C3128164VCLK75HPC by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for V54C3128164VCLK75HPC
V54C3128164VCLK75HPC CAD Models
V54C3128164VCLK75HPC Part Data Attributes
|
V54C3128164VCLK75HPC
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V54C3128164VCLK75HPC
ProMOS Technologies Inc
Synchronous DRAM, 8MX16, CMOS, PBGA54, GREEN, MO-207, FBGA-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for V54C3128164VCLK75HPC
This table gives cross-reference parts and alternative options found for V54C3128164VCLK75HPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128164VCLK75HPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16800D-6BL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-54 | Integrated Silicon Solution Inc | V54C3128164VCLK75HPC vs IS42S16800D-6BL |
MT48LC8M16A2B4-7ELIT:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | V54C3128164VCLK75HPC vs MT48LC8M16A2B4-7ELIT:G |
MT48LC8M16LFB4-75MXT | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | V54C3128164VCLK75HPC vs MT48LC8M16LFB4-75MXT |
V54C3128164VBC7 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 | ProMOS Technologies Inc | V54C3128164VCLK75HPC vs V54C3128164VBC7 |
HY5V26ELF-7I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 | SK Hynix Inc | V54C3128164VCLK75HPC vs HY5V26ELF-7I |
MT48LC8M16A2F4-6A | Synchronous DRAM | Micron Technology Inc | V54C3128164VCLK75HPC vs MT48LC8M16A2F4-6A |
MT48LC8M16A2B4-7E:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | V54C3128164VCLK75HPC vs MT48LC8M16A2B4-7E:G |
HY5V26FLFP-HI | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 | SK Hynix Inc | V54C3128164VCLK75HPC vs HY5V26FLFP-HI |
HY5V26ELF-6 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 | SK Hynix Inc | V54C3128164VCLK75HPC vs HY5V26ELF-6 |
HY5V26EFP-6 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 | SK Hynix Inc | V54C3128164VCLK75HPC vs HY5V26EFP-6 |