Datasheets
V54C3128164VCLI5E by: ProMOS Technologies Inc

Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54

Part Details for V54C3128164VCLI5E by ProMOS Technologies Inc

Overview of V54C3128164VCLI5E by ProMOS Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

Part Details for V54C3128164VCLI5E

V54C3128164VCLI5E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V54C3128164VCLI5E Part Data Attributes

V54C3128164VCLI5E ProMOS Technologies Inc
Buy Now Datasheet
Compare Parts:
V54C3128164VCLI5E ProMOS Technologies Inc Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54
Part Life Cycle Code Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC
Part Package Code TSOP2
Package Description TSOP2,
Pin Count 54
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FOUR BANK PAGE BURST
Access Time-Max 4.5 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54
Length 22.38 mm
Memory Density 134217728 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for V54C3128164VCLI5E

This table gives cross-reference parts and alternative options found for V54C3128164VCLI5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128164VCLI5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V54C3128164VCUI5 Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCLI5E vs V54C3128164VCUI5
V54C3128164VCUI5I Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCLI5E vs V54C3128164VCUI5I
V54C3128164VCLT5 Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCLI5E vs V54C3128164VCLT5
K4S281632I-UL500 Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor V54C3128164VCLI5E vs K4S281632I-UL500
V54C3128164VCI5 Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCLI5E vs V54C3128164VCI5
M12L128168A-5TIG Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc V54C3128164VCLI5E vs M12L128168A-5TIG
K4S281632I-UC500 Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor V54C3128164VCLI5E vs K4S281632I-UC500
H57V1262GTR-50I Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 SK Hynix Inc V54C3128164VCLI5E vs H57V1262GTR-50I
H57V1262GTR-50J Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 SK Hynix Inc V54C3128164VCLI5E vs H57V1262GTR-50J
H57V1262GTR-50C Synchronous DRAM, 8MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 SK Hynix Inc V54C3128164VCLI5E vs H57V1262GTR-50C
Part Number Description Manufacturer Compare
IS45S16800B-7TA Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc V54C3128164VCLI5E vs IS45S16800B-7TA
K4S280432A-TL1L0 Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3128164VCLI5E vs K4S280432A-TL1L0
HYB39S128160DE-7 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG V54C3128164VCLI5E vs HYB39S128160DE-7
V54C3128404VCUI75EPC Synchronous DRAM, 32MX4, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3128164VCLI5E vs V54C3128404VCUI75EPC
HY57Y281620HCLT-P Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C3128164VCLI5E vs HY57Y281620HCLT-P
IBM0312404CT3B-75H Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM V54C3128164VCLI5E vs IBM0312404CT3B-75H
HM5212165FTD-75A Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd V54C3128164VCLI5E vs HM5212165FTD-75A
V54C3128164VBT7I Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 ProMOS Technologies Inc V54C3128164VCLI5E vs V54C3128164VBT7I
IS42LS16800A-7TI Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Integrated Silicon Solution Inc V54C3128164VCLI5E vs IS42LS16800A-7TI
K4S281632D-TL1L Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3128164VCLI5E vs K4S281632D-TL1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3128164VCLI5E by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3128164VCLI5E by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V54C3128164VCLI5E would you like to use for your alert(s)?
  • Please alert me when V54C3128164VCLI5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3128164VCLI5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3128164VCLI5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3128164VCLI5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3128164VCLI5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3128164VCLI5E by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: