Datasheets
V54C3128164VCC7PC by: ProMOS Technologies Inc

Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54

Part Details for V54C3128164VCC7PC by ProMOS Technologies Inc

Overview of V54C3128164VCC7PC by ProMOS Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

Part Details for V54C3128164VCC7PC

V54C3128164VCC7PC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V54C3128164VCC7PC Part Data Attributes

V54C3128164VCC7PC ProMOS Technologies Inc
Buy Now Datasheet
Compare Parts:
V54C3128164VCC7PC ProMOS Technologies Inc Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54
Part Life Cycle Code Obsolete
Ihs Manufacturer PROMOS TECHNOLOGIES INC
Part Package Code BGA
Package Description VFBGA,
Pin Count 54
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code S-PBGA-B54
Length 8 mm
Memory Density 134217728 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for V54C3128164VCC7PC

This table gives cross-reference parts and alternative options found for V54C3128164VCC7PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128164VCC7PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
V54C3128164VCC7 ProMOS Technologies Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 V54C3128164VCC7PC vs V54C3128164VCC7
V54C3128164VCLC6E ProMOS Technologies Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 V54C3128164VCC7PC vs V54C3128164VCLC6E
V54C3128164VCC6 ProMOS Technologies Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 V54C3128164VCC7PC vs V54C3128164VCC6
V54C3128164VCLC6 ProMOS Technologies Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 V54C3128164VCC7PC vs V54C3128164VCLC6
V54C3128164VCLC7 ProMOS Technologies Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 V54C3128164VCC7PC vs V54C3128164VCLC7
Part Number Manufacturer Composite Price Description Compare
MT48LC8M16LFF4-75M:G Micron Technology Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 V54C3128164VCC7PC vs MT48LC8M16LFF4-75M:G
IS42S16800D-7BL Integrated Silicon Solution Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-54 V54C3128164VCC7PC vs IS42S16800D-7BL
HY5V26FLF-7 SK Hynix Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 V54C3128164VCC7PC vs HY5V26FLF-7
HY5V26ELF-HI SK Hynix Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 V54C3128164VCC7PC vs HY5V26ELF-HI
M12L128168A-6BIG Elite Semiconductor Memory Technology Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, BGA-54 V54C3128164VCC7PC vs M12L128168A-6BIG
HY5V26CSF-K SK Hynix Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54 V54C3128164VCC7PC vs HY5V26CSF-K
IS42S16800-6BL Integrated Silicon Solution Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, BGA-54 V54C3128164VCC7PC vs IS42S16800-6BL
HY5V26CF-6I SK Hynix Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54 V54C3128164VCC7PC vs HY5V26CF-6I
MT48LC8M16A2B4-75IT:G Micron Technology Inc Check for Price Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 V54C3128164VCC7PC vs MT48LC8M16A2B4-75IT:G
V54C3128164VCUK6EPC ProMOS Technologies Inc Check for Price Synchronous DRAM, 8MX16, CMOS, PBGA54, GREEN, MO-207, FBGA-54 V54C3128164VCC7PC vs V54C3128164VCUK6EPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3128164VCC7PC by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3128164VCC7PC by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V54C3128164VCC7PC would you like to use for your alert(s)?
  • Please alert me when V54C3128164VCC7PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3128164VCC7PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3128164VCC7PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3128164VCC7PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3128164VCC7PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3128164VCC7PC by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: