Part Details for V54C3128164VBC7PC by ProMOS Technologies Inc
Overview of V54C3128164VBC7PC by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for V54C3128164VBC7PC
V54C3128164VBC7PC CAD Models
V54C3128164VBC7PC Part Data Attributes
|
V54C3128164VBC7PC
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V54C3128164VBC7PC
ProMOS Technologies Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for V54C3128164VBC7PC
This table gives cross-reference parts and alternative options found for V54C3128164VBC7PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3128164VBC7PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16800D-7BL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-54 | Integrated Silicon Solution Inc | V54C3128164VBC7PC vs IS42S16800D-7BL |
MT48LC8M16LFF4-75M:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 | Micron Technology Inc | V54C3128164VBC7PC vs MT48LC8M16LFF4-75M:G |
HY5V26CF-H | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54 | SK Hynix Inc | V54C3128164VBC7PC vs HY5V26CF-H |
HY5V26FLFP-H | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 | SK Hynix Inc | V54C3128164VBC7PC vs HY5V26FLFP-H |
IS42S16800E-6BL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | V54C3128164VBC7PC vs IS42S16800E-6BL |
MT48LC8M16LFF4-75MIT:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 | Micron Technology Inc | V54C3128164VBC7PC vs MT48LC8M16LFF4-75MIT:G |
IS42S16800AL-7BL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Integrated Silicon Solution Inc | V54C3128164VBC7PC vs IS42S16800AL-7BL |
MT48LC8M16A2F4-75IT:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 | Micron Technology Inc | V54C3128164VBC7PC vs MT48LC8M16A2F4-75IT:G |
MT48LC8M16LFB4-75ITES:G | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 | Micron Technology Inc | V54C3128164VBC7PC vs MT48LC8M16LFB4-75ITES:G |
HY5V26FF-HI | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 | SK Hynix Inc | V54C3128164VBC7PC vs HY5V26FF-HI |