There are no models available for this part yet.
Overview of V5.5MLA0805LNT by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V5.5MLA0805LNT by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18-V5.5MLA0805LNTCT-ND
|
DigiKey | VARISTOR 8.2V 40A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5783 In Stock |
|
$0.1536 / $0.4600 | Buy Now | |
DISTI #
576-V5.5MLA0805LNT
|
Mouser Electronics | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 9502 |
|
$0.1670 / $0.4600 | Buy Now | |
Future Electronics | Varistor 8.2V 40A 0805 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1480 | Buy Now | ||
Future Electronics | Varistor 8.2V 40A 0805 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1480 | Buy Now | ||
DISTI #
V5.5MLA0805LNT
|
TME | Varistor: multilayer, SMD, 0805, 4VAC, 5.5VDC, 40A, 9.3V Min Qty: 10000 | 0 |
|
$0.1830 | RFQ | |
Ozdisan Elektronik | VARISTOR (2012) 0805 8.2V 40A 4VAC 5.5VDC SMT | 0 |
|
$0.2903 / $0.3338 | RFQ |
CAD Models for V5.5MLA0805LNT by Littelfuse Inc
Part Data Attributes for V5.5MLA0805LNT by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
CHIP, 0805, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
4 V
|
Energy Absorbing Capacity-Max
|
0.1 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.1 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
5.5 V
|
Alternate Parts for V5.5MLA0805LNT
This table gives cross-reference parts and alternative options found for V5.5MLA0805LNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA0805LNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC080505C150T | Varistor, 5.6V, 0.3J, Surface Mount | Kyocera AVX Components | V5.5MLA0805LNT vs VC080505C150T |
V5.5MLA0805LWH | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V5.5MLA0805LNT vs V5.5MLA0805LWH |
V5.5MLA0805LNH | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V5.5MLA0805LNT vs V5.5MLA0805LNH |
V5.5MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V5.5MLA0805LNT vs V5.5MLA0805LWT |
Related Parts for V5.5MLA0805LNT
-
V5.5MLA0805LNHNon-linear Resistors
-
V48C15E150BLPower Supply Modules
-
V4D1K661-1EK00-000Rocker Switches
-
S5B-XH-A-1(LF)(SN)Headers and Edge Type Connectors
-
SF-0402F050-2Electric Fuses
-
LQH32CN2R2M33LFixed Inductors
-
SZMMSZ4687T1GZener Diodes
-
MC33039DR2GOther Analog ICs
-
NYC0102BLT1GSilicon Controlled Rectifiers