Part Details for V48C5C75AS by Vicor Corporation
Overview of V48C5C75AS by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V48C5C75AS
V48C5C75AS CAD Models
V48C5C75AS Part Data Attributes
|
V48C5C75AS
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V48C5C75AS
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for V48C5C75AS
This table gives cross-reference parts and alternative options found for V48C5C75AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48C5C75AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V48C5C75A3 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vicor Corporation | V48C5C75AS vs V48C5C75A3 |
V48C5C75AN | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vicor Corporation | V48C5C75AS vs V48C5C75AN |
V48C5C75AN2 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vicor Corporation | V48C5C75AS vs V48C5C75AN2 |
V48C5C75A | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vicor Corporation | V48C5C75AS vs V48C5C75A |
V48C5C75AS3 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vicor Corporation | V48C5C75AS vs V48C5C75AS3 |
V48C5C75AS2 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vicor Corporation | V48C5C75AS vs V48C5C75AS2 |
V48C5C75AL | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vicor Corporation | V48C5C75AS vs V48C5C75AL |
V48C5C75AN3 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vicor Corporation | V48C5C75AS vs V48C5C75AN3 |
V48C5C75A2 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vicor Corporation | V48C5C75AS vs V48C5C75A2 |