Datasheets
V48B15M250AL by: Vicor Corporation

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid

Part Details for V48B15M250AL by Vicor Corporation

Overview of V48B15M250AL by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for V48B15M250AL

V48B15M250AL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V48B15M250AL Part Data Attributes

V48B15M250AL Vicor Corporation
Buy Now Datasheet
Compare Parts:
V48B15M250AL Vicor Corporation DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Part Life Cycle Code Obsolete
Ihs Manufacturer VICOR CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P9
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Output Voltage-Max 16.5 V
Output Voltage-Min 1.5 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 250 W
Trim/Adjustable Output YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V48B15M250AL by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V48B15M250AL by Vicor Corporation

Select Manufacturer
Which Manufacturer of V48B15M250AL would you like to use for your alert(s)?
  • Please alert me when V48B15M250AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V48B15M250AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V48B15M250AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V48B15M250AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V48B15M250AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V48B15M250AL by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: