There are no models available for this part yet.
Overview of V481DA40 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for V481DA40 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09F2289
|
Newark | Metal Oxide Varistor, 640V, 1.24Kv, 40Mm Disc, Voltage Rating Vac:480V, Voltage Rating Vdc:640V, Product Range:Da Series, Clamping Voltage Vc Max:1.24Kv, Varistor Case Style:Disc 40Mm, Peak Surge Current @ 8/20Μs:40Ka Rohs Compliant: Yes |Littelfuse V481DA40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$41.2200 / $44.3900 | Buy Now | |
DISTI #
F3747-ND
|
DigiKey | VARISTOR 750V 40KA ENCASED DISC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
51 In Stock |
|
$36.7600 / $47.0000 | Buy Now | |
DISTI #
576-V481DA40
|
Mouser Electronics | Varistors 750V 40kA 2700pF RoHS: Compliant | 103 |
|
$42.2700 / $52.1200 | Buy Now | |
DISTI #
70283122
|
RS | fuse | Littelfuse V481DA40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1400 | RFQ | |
Future Electronics | DA Series 640 VDC 480 Vrms Chassis Mount Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 12 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$38.0000 / $38.9000 | Buy Now | ||
Future Electronics | DA Series 640 VDC 480 Vrms Chassis Mount Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 12 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$38.0000 / $38.9000 | Buy Now | ||
DISTI #
V481DA40
|
TTI | Varistors 750V 40kA 2700pF RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$36.7700 / $37.5100 | Buy Now | |
DISTI #
V481DA40
|
TME | Varistor: block, 480VAC, 640VDC, 750V, Body dim: 62x15x67mm, screw Min Qty: 36 | 0 |
|
$47.3370 | RFQ | |
Ozdisan Elektronik | VARISTOR ENCASED DISC 750V 40KA 480VAC 640VDC CHAS | 0 |
|
$74.8500 / $80.0895 | RFQ |
CAD Models for V481DA40 by Littelfuse Inc
Part Data Attributes for V481DA40 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
480 V
|
Energy Absorbing Capacity-Max
|
650 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
67 mm
|
Package Length
|
62 mm
|
Package Style
|
Module-s
|
Package Width
|
15 mm
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
BINDING POST
|
Working Voltage
|
640 V
|
Alternate Parts for V481DA40
This table gives cross-reference parts and alternative options found for V481DA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V481DA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V481DA40 | METAL-OXIDE VARISTOR (MOV),480V V(RMS),40KA I(TM),MODULE-S | Intersil Corporation | V481DA40 vs V481DA40 |
V480PA80A | METAL-OXIDE VARISTOR (MOV),480V V(RMS),6.5KA I(TM),FLANGE-A | Intersil Corporation | V481DA40 vs V480PA80A |
V480PA80C | RESISTOR, VOLTAGE DEPENDENT, 640V, 180J, CHASSIS MOUNT | Littelfuse Inc | V481DA40 vs V480PA80C |