Part Details for V481CA60PS by Intersil Corporation
Overview of V481CA60PS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V481CA60PS
V481CA60PS CAD Models
V481CA60PS Part Data Attributes
|
V481CA60PS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V481CA60PS
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 640V, 1600J, CHASSIS MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 1600 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated Power Dissipation (P) | 2.5 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | SPECIAL | |
Working Voltage | 640 V |