Part Details for V481CA60 by Littelfuse Inc
Overview of V481CA60 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V481CA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2288
|
Newark | 60Mm Ind Varistor High Energy Disc/ Bulk |Littelfuse V481CA60 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1200 / $35.1400 | Buy Now |
DISTI #
V481CA60-ND
|
DigiKey | VARISTOR 750V 70KA DISC 60MM Min Qty: 60 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8542 | Buy Now |
DISTI #
576-V481CA60
|
Mouser Electronics | Varistors 750V 70kA 5500pF 60mm Disc RoHS: Compliant | 45 |
|
$36.1200 / $41.1800 | Buy Now |
Part Details for V481CA60
V481CA60 CAD Models
V481CA60 Part Data Attributes
|
V481CA60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V481CA60
Littelfuse Inc
Varistor, 640V, 1600J, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 1600 J | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 62 mm | |
Package Style | Disc | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Resistor Type | VARISTOR | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL | |
Terminal Shape | SPECIAL | |
Working Voltage | 640 V |