V480LT80BX10
Description: RESISTOR, VOLTAGE DEPENDENT, 640V, 180J, THROUGH HOLE MOUNT

Overview of V480LT80BX10 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V480LT80BX10 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V480LT80BX10 by Intersil Corporation

V480LT80BX10
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
480 V
Energy Absorbing Capacity-Max
180 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
1 W
Reference Standard
CECC42201-006
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
640 V
Want to compare parts?
  1. V480LT80BX10
    Intersil Corporation
    RESISTOR, VOLTAGE DEPENDENT, 640V, 180J, THROUGH HOLE MOUNT
    VS

Alternate Parts for V480LT80BX10

This table gives cross-reference parts and alternative options found for V480LT80BX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V480LT80BX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V480LT80BPX10 Varistor, 640V, 180J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V480LT80BX10 vs V480LT80BPX10
Part Number Description Manufacturer Compare
V480LT80BX10 RESISTOR, VOLTAGE DEPENDENT, 640V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V480LT80BX10 vs V480LT80BX10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V480LT80BX10 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V480LT80BX10 by Intersil Corporation

Select Manufacturer
Which Manufacturer of V480LT80BX10 would you like to use for your alert(s)?
  • Please alert me when V480LT80BX10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V480LT80BX10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V480LT80BX10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V480LT80BX10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V480LT80BX10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V480LT80BX10 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: