Memory
V436532S04VTG-75
Mosel Vitelic Corporation
Description: Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168

Overview of V436532S04VTG-75 by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for V436532S04VTG-75 by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V436532S04VTG-75 by Mosel Vitelic Corporation

V436532S04VTG-75
Mosel Vitelic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
2147483648 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.04 A
Supply Current-Max
1.8 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. V436532S04VTG-75
    Mosel Vitelic Corporation
    Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168
    VS

Alternate Parts for V436532S04VTG-75

This table gives cross-reference parts and alternative options found for V436532S04VTG-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V436532S04VTG-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V436532S04VATG-75 Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Mosel Vitelic Corporation V436532S04VTG-75 vs V436532S04VATG-75
Part Number Description Manufacturer Compare
M366S3253DTU-L7A Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor V436532S04VTG-75 vs M366S3253DTU-L7A
M366S3323DTU-C1H Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 Samsung Semiconductor V436532S04VTG-75 vs M366S3323DTU-C1H
HYS64V32300GU-8-C Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 Infineon Technologies AG V436532S04VTG-75 vs HYS64V32300GU-8-C
HYM71V32655HCT8M-P Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc V436532S04VTG-75 vs HYM71V32655HCT8M-P
HYM71V32635AT8M-K Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc V436532S04VTG-75 vs HYM71V32635AT8M-K
W3DG6334V75D2 Synchronous DRAM Module, 32MX64, CMOS, DIMM-168 Microsemi Corporation V436532S04VTG-75 vs W3DG6334V75D2
M366S3323ITS-C7A Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor V436532S04VTG-75 vs M366S3323ITS-C7A
M366S3253CTS-C7C Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor V436532S04VTG-75 vs M366S3253CTS-C7C
HYM72V32656ALT8-8 Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc V436532S04VTG-75 vs HYM72V32656ALT8-8
HYS64V32300GU-8A-A Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 Infineon Technologies AG V436532S04VTG-75 vs HYS64V32300GU-8A-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V436532S04VTG-75 by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V436532S04VTG-75 by Mosel Vitelic Corporation

  • Please alert me when V436532S04VTG-75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V436532S04VTG-75 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V436532S04VTG-75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V436532S04VTG-75 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V436532S04VTG-75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V436532S04VTG-75 by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: