There are no models available for this part yet.
Overview of V42MLA1206H by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V42MLA1206H by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05B9242
|
Newark | Varistor, 42V, 92V, 1206, Voltage Rating Vac:30V, Voltage Rating Vdc:42V, Product Range:Mla Series, Clamping Voltage Vc Max:92V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20µs:180A, Peak Energy (10/1000Us):800Mj Rohs Compliant: Yes |Littelfuse V42MLA1206H RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
75M5777
|
Newark | Varistor, 42V, 92V, 1206, Voltage Rating Vac:30V, Voltage Rating Vdc:42V, Product Range:Ml Series, Clamping Voltage Vc Max:86V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20µs:180A, Operating Temperature Min:-55°Crohs Compliant: Yes |Littelfuse V42MLA1206H RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Bristol Electronics | 2765 |
|
RFQ | ||||
Bristol Electronics | 2733 |
|
RFQ | ||||
Bristol Electronics | 1311 |
|
RFQ |
CAD Models for V42MLA1206H by Littelfuse Inc
Part Data Attributes for V42MLA1206H by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
CHIP, 1206, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
30 V
|
Energy Absorbing Capacity-Max
|
0.8 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chip / Die
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
150 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
42 V
|
Alternate Parts for V42MLA1206H
This table gives cross-reference parts and alternative options found for V42MLA1206H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42MLA1206H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42MLA1206 | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V42MLA1206H vs V42MLA1206 |
V42MLA1206T23X1619 | V42MLA1206T23X1619 | Harris Semiconductor | V42MLA1206H vs V42MLA1206T23X1619 |
V42MLA1206H23X1735 | V42MLA1206H23X1735 | Intersil Corporation | V42MLA1206H vs V42MLA1206H23X1735 |
V42MLA1206NA | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V42MLA1206H vs V42MLA1206NA |
V42MLA1206H23X1619 | V42MLA1206H23X1619 | Harris Semiconductor | V42MLA1206H vs V42MLA1206H23X1619 |
V42MLA1206H23X1619 | V42MLA1206H23X1619 | Intersil Corporation | V42MLA1206H vs V42MLA1206H23X1619 |
V42MLA1206A23X1819 | V42MLA1206A23X1819 | Intersil Corporation | V42MLA1206H vs V42MLA1206A23X1819 |
V42MLA1206T23X1819 | V42MLA1206T23X1819 | Intersil Corporation | V42MLA1206H vs V42MLA1206T23X1819 |
V42MLA1206WH | RESISTOR, VOLTAGE DEPENDENT, 42V, 0.8J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V42MLA1206H vs V42MLA1206WH |
V42MLA1206NR | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V42MLA1206H vs V42MLA1206NR |