Part Details for V42254-B2240-M420 by TE Connectivity
Overview of V42254-B2240-M420 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-4B2-25NB224.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Part Details for V42254-B2240-M420
V42254-B2240-M420 CAD Models
V42254-B2240-M420 Part Data Attributes
|
V42254-B2240-M420
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254-B2240-M420
TE Connectivity
TWO PART EURO CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for V42254-B2240-M420
This table gives cross-reference parts and alternative options found for V42254-B2240-M420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254-B2240-M420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393642-5 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, WIRE WRAP, RECEPTACLE | TE's AMP | V42254-B2240-M420 vs 2-1393642-5 |