Part Details for V42254-B2201-B641 by TE Connectivity
Overview of V42254-B2201-B641 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB641E-MHN2B-T | Renesas Electronics Corporation | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory | |
AT45DB641E-UUN-T | Renesas Electronics Corporation | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory | |
AT45DB641E-SHN-B | Renesas Electronics Corporation | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory |
Part Details for V42254-B2201-B641
V42254-B2201-B641 CAD Models
V42254-B2201-B641 Part Data Attributes
|
V42254-B2201-B641
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254-B2201-B641
TE Connectivity
CONNECTOR, 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |