Part Details for V42254-B1200-C968 by TE's AMP
Overview of V42254-B1200-C968 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC968A-A | Analog Devices | LT1952EGN-1, LTC3900CS8, LT443 | |
DC968A-B | Analog Devices | LT1952EGN-1, LTC3900CS8, LT443 | |
9DB1200CGLF | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM |
Part Details for V42254-B1200-C968
V42254-B1200-C968 CAD Models
V42254-B1200-C968 Part Data Attributes
|
V42254-B1200-C968
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
V42254-B1200-C968
TE's AMP
96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for V42254-B1200-C968
This table gives cross-reference parts and alternative options found for V42254-B1200-C968. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254-B1200-C968, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42254-B1200-C968 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Siemens | V42254-B1200-C968 vs V42254-B1200-C968 |
V42254-B1200-C968 | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE Connectivity | V42254-B1200-C968 vs V42254-B1200-C968 |