Part Details for V420LS40B by Littelfuse Inc
Overview of V420LS40B by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V420LS40B
V420LS40B CAD Models
V420LS40B Part Data Attributes
|
V420LS40B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V420LS40B
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 160 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |
Alternate Parts for V420LS40B
This table gives cross-reference parts and alternative options found for V420LS40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V420LS40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V420LU40B | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V420LS40B vs V420LU40B |
V420LU40B | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT | Intersil Corporation | V420LS40B vs V420LU40B |
V420LA40BP | Varistor, 560V, 160J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V420LS40B vs V420LA40BP |
V420LU40B | Varistor, 560V, 160J, Through Hole Mount, | Harris Semiconductor | V420LS40B vs V420LU40B |
V420LA40B | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT | Intersil Corporation | V420LS40B vs V420LA40B |
V420LS40B | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT | Intersil Corporation | V420LS40B vs V420LS40B |