Part Details for V4050BUMPEDICOPT64 by EM Microelectronic-Marin SA
Overview of V4050BUMPEDICOPT64 by EM Microelectronic-Marin SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V4050BUMPEDICOPT64
V4050BUMPEDICOPT64 CAD Models
V4050BUMPEDICOPT64 Part Data Attributes
|
V4050BUMPEDICOPT64
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
V4050BUMPEDICOPT64
EM Microelectronic-Marin SA
Memory Circuit, 32X32, CMOS, BUMP, DIE-11
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Part Package Code | DIE | |
Package Description | BUMP, DIE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-XUUC-N11 | |
Memory Density | 1024 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X32 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for V4050BUMPEDICOPT64
This table gives cross-reference parts and alternative options found for V4050BUMPEDICOPT64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V4050BUMPEDICOPT64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V4050BUMPED-ICOPT64 | EM Microelectronic-Marin SA | Check for Price | SPECIALTY MEMORY CIRCUIT, UUC11, BUMP, DIE-11 | V4050BUMPEDICOPT64 vs V4050BUMPED-ICOPT64 |
V4050BUMPED-ICOPT32 | EM Microelectronic-Marin SA | Check for Price | SPECIALTY MEMORY CIRCUIT, UUC11, BUMP, DIE-11 | V4050BUMPEDICOPT64 vs V4050BUMPED-ICOPT32 |