There are no models available for this part yet.
Overview of V404J8L70L by Mosel Vitelic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for V404J8L70L by Mosel Vitelic Corporation
Part Data Attributes for V404J8L70L by Mosel Vitelic Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOSEL-VITELIC
|
Part Package Code
|
SIMM
|
Package Description
|
, SIP30,.2
|
Pin Count
|
30
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
70 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XSMA-T30
|
JESD-609 Code
|
e0
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
30
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
SIP30,.2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Seated Height-Max
|
20.447 mm
|
Standby Current-Max
|
0.0008 A
|
Supply Current-Max
|
0.18 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for V404J8L70L
This table gives cross-reference parts and alternative options found for V404J8L70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V404J8L70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM8L1000L80 | 1M X 8 FAST PAGE DRAM MODULE, 80 ns, SMA30, SIMM-30 | Motorola Mobility LLC | V404J8L70L vs MCM8L1000L80 |
HB56A18AT-8A | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | Hitachi Ltd | V404J8L70L vs HB56A18AT-8A |
MH2M04B2JA-7 | DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 | Mitsubishi Electric | V404J8L70L vs MH2M04B2JA-7 |
MCM81000L80 | 1MX8 FAST PAGE DRAM MODULE, 80ns, SMA30, SIMM-30 | Motorola Mobility LLC | V404J8L70L vs MCM81000L80 |
HB56A18AT-6H | Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 | Hitachi Ltd | V404J8L70L vs HB56A18AT-6H |
THM81020AL-70 | IC 1M X 8 FAST PAGE DRAM MODULE, 70 ns, SMA30, SIMM-30, Dynamic RAM | Toshiba America Electronic Components | V404J8L70L vs THM81020AL-70 |
MSC2313B-80KS8 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | OKI Electric Industry Co Ltd | V404J8L70L vs MSC2313B-80KS8 |
MH1M08B1JA-8 | DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | Mitsubishi Electric | V404J8L70L vs MH1M08B1JA-8 |
MCM8L1430L60 | 1MX8 FAST PAGE DRAM MODULE, 60ns, SMA30, SIMM-30 | Motorola Mobility LLC | V404J8L70L vs MCM8L1430L60 |
V100J8L60 | Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | V404J8L70L vs V100J8L60 |