-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 31V, 0.3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7540
|
Newark | Metal Oxide Varistor, 31V, 79V, Rad, Voltage Rating Vac:25V, Voltage Rating Vdc:31V, Product Range:Za Series, Clamping Voltage Vc Max:79V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:100A, Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse V39ZA05P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5044 |
|
$0.1630 / $0.4210 | Buy Now |
DISTI #
F1957-ND
|
DigiKey | VARISTOR 39V 100A DISC 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
586 In Stock |
|
$0.1276 / $0.3900 | Buy Now |
DISTI #
576-V39ZA05P
|
Mouser Electronics | Varistors 25 VAC .3J 79V-CL 100A-P RoHS: Compliant | 4125 |
|
$0.1390 / $0.3900 | Buy Now |
DISTI #
V36:1790_06494090
|
Arrow Electronics | Var MOV 25VAC/31VDC 100A 42.9V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2338 | Americas - 3745 |
|
$0.1273 / $0.3791 | Buy Now |
DISTI #
P40:2555_11360205
|
Arrow Electronics | Var MOV 25VAC/31VDC 100A 42.9V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2117 | Europe - 3 |
|
$0.1170 / $0.3578 | Buy Now |
DISTI #
70184883
|
RS | Varistor, 25 VAC/31 VDC, 79 V, Metal Oxide, 220 pF (Typ.) @ 1 MHz | Littelfuse V39ZA05P RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3350 / $0.3940 | RFQ |
|
Future Electronics | ZA Series 31 Vdc 25 Vrms 79 Vcl 100 A 675 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bag | 1500Bag |
|
$0.1130 / $0.1260 | Buy Now |
|
Future Electronics | ZA Series 31 Vdc 25 Vrms 79 Vcl 100 A 675 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1130 / $0.1260 | Buy Now |
DISTI #
82397536
|
Verical | Var MOV 25VAC/31VDC 100A 42.9V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2338 | Americas - 3745 |
|
$0.1273 / $0.2976 | Buy Now |
DISTI #
V39ZA05P
|
TTI | Varistors 25 VAC .3J 79V-CL 100A-P RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1050 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V39ZA05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V39ZA05P
Littelfuse Inc
Varistor, 31V, 0.3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |
This table gives cross-reference parts and alternative options found for V39ZA05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V39ZA05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V39ZU05P | Varistor, 31V, 0.3J, Through Hole Mount | Littelfuse Inc | V39ZA05P vs V39ZU05P |
V39ZT05 | RESISTOR, VOLTAGE DEPENDENT, 31V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V39ZA05P vs V39ZT05 |
V39ZT05P | Varistor, 31V, 0.3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V39ZA05P vs V39ZT05P |
V39ZU05 | Varistor, 31V, 0.3J, Through Hole Mount, | Harris Semiconductor | V39ZA05P vs V39ZU05 |
V39ZS05 | RESISTOR, VOLTAGE DEPENDENT, 31V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V39ZA05P vs V39ZS05 |