There are no models available for this part yet.
Overview of V375B15C300BL3 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for V375B15C300BL3 by Vicor Corporation
Part Data Attributes for V375B15C300BL3 by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, TUV, CE
|
Efficiency (Main Output)
|
87.5%
|
Input Voltage-Max
|
425 V
|
Input Voltage-Min
|
250 V
|
Input Voltage-Nom
|
375 V
|
JESD-30 Code
|
R-XDFM-P9
|
JESD-609 Code
|
e0
|
Length
|
57.91 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
26 A
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
1.5 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
15.95 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
300 W
|
Trim/Adjustable Output
|
YES
|
Width
|
55.88 mm
|
Alternate Parts for V375B15C300BL3
This table gives cross-reference parts and alternative options found for V375B15C300BL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V375B15C300BL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V375B15C300BN3 | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE-9 | Vicor Corporation | V375B15C300BL3 vs V375B15C300BN3 |