Part Details for V30MLA1210LNA by Littelfuse Inc
Overview of V30MLA1210LNA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V30MLA1210LNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4327
|
Newark | Multi-Layer Varistor Surface Mount/ Bulk |Littelfuse V30MLA1210LNA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 / $0.7930 | Buy Now |
DISTI #
18-V30MLA1210LNA-ND
|
DigiKey | VARISTOR 39V 220A 1210 Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7063 | Buy Now |
DISTI #
576-V30MLA1210LNA
|
Mouser Electronics | Varistors 30 VDC .9J 68V-CL 220A PK RoHS: Compliant | 0 |
|
$0.7400 | Order Now |
|
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6200 / $0.6500 | Buy Now |
DISTI #
V30MLA1210LNA
|
TTI | Varistors 30 VDC .9J 68V-CL 220A PK Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.6320 / $0.6570 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (3225) 1210 39V 220A 25VAC 30VDC SMT | 0 |
|
$1.2932 / $1.4225 | RFQ |
Part Details for V30MLA1210LNA
V30MLA1210LNA CAD Models
V30MLA1210LNA Part Data Attributes
|
V30MLA1210LNA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V30MLA1210LNA
Littelfuse Inc
Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.87 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for V30MLA1210LNA
This table gives cross-reference parts and alternative options found for V30MLA1210LNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30MLA1210LNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30MLA1210LNA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V30MLA1210LNA vs V30MLA1210LNA |