V30AE000041
Zoller + Frohlich GmbH
Description: Terminal Block Accessory, Ferrule, Copper

Overview of V30AE000041 by Zoller + Frohlich GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for V30AE000041 by Zoller + Frohlich GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 3033-V30AE000041-ND
DigiKey FERRULES, INSULATED, DIN, 0.75/8 Min Qty: 500 Lead time: 5 Weeks Container: Bag MARKETPLACE PRODUCT 10000
In Stock
  • 500 $0.1008
$0.1008 Buy Now

CAD Models for V30AE000041 by Zoller + Frohlich GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V30AE000041 by Zoller + Frohlich GmbH

V30AE000041
Zoller + Frohlich GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ZOLLER + FROHLICH GMBH
Reach Compliance Code
unknown
Approvals
CSA; UL
Assembly Item Name
FERRULE
Connector Support Type
TERMINAL BLOCK ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER
Wire Size-Max
18 AWG
Want to compare parts?
  1. V30AE000041
    Zoller + Frohlich GmbH
    Terminal Block Accessory, Ferrule, Copper
    VS

Related Parts for V30AE000041

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V30AE000041 by Zoller + Frohlich GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V30AE000041 by Zoller + Frohlich GmbH

Select Manufacturer
Which Manufacturer of V30AE000041 would you like to use for your alert(s)?
  • Please alert me when V30AE000041 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V30AE000041 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V30AE000041 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V30AE000041 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V30AE000041.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V30AE000041 by Zoller + Frohlich GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: