Part Details for V2NM103-M3/I by Vishay Intertechnologies
Overview of V2NM103-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2NM103-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3643
|
Newark | Schottky Rectifier, 100V, 2A, Dfn3820A Rohs Compliant: Yes |Vishay V2NM103-M3/I Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2020 / $0.4130 | Buy Now |
DISTI #
V2NM103-M3/I
|
Avnet Americas | 2A, 100V, DFN3820A TRENCH SKY RECT. - Tape and Reel (Alt: V2NM103-M3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 | Buy Now |
DISTI #
625-V2NM103-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 100V, DFN3820A TRENCH SKY RECT. | 27595 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | V2NM103 Series 100 V 2 A Trench MOS Barrier Schottky Rectifier -DFN3820A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$0.1610 / $0.3600 | Buy Now |
|
Future Electronics | V2NM103 Series 100 V 2 A Trench MOS Barrier Schottky Rectifier -DFN3820A RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0844 | Buy Now |
Part Details for V2NM103-M3/I
V2NM103-M3/I CAD Models
V2NM103-M3/I Part Data Attributes
|
V2NM103-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V2NM103-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.8A, 100V V(RRM), Silicon, COMPATIBLE DO-220AA, DFN3820A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | COMPATIBLE DO-220AA, DFN3820A, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |