Part Details for V29C51002BS-150 by Mosel Vitelic Corporation
Overview of V29C51002BS-150 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V29C51002BS-150
V29C51002BS-150 CAD Models
V29C51002BS-150 Part Data Attributes
|
V29C51002BS-150
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V29C51002BS-150
Mosel Vitelic Corporation
Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for V29C51002BS-150
This table gives cross-reference parts and alternative options found for V29C51002BS-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51002BS-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BB-150SC | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | V29C51002BS-150 vs AM29F200BB-150SC |
M29F200B-150M1 | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | V29C51002BS-150 vs M29F200B-150M1 |
M29F200B-150M3 | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | V29C51002BS-150 vs M29F200B-150M3 |
AM29F200B-150SEB | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | V29C51002BS-150 vs AM29F200B-150SEB |
AM29F200BB-150SF | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | V29C51002BS-150 vs AM29F200BB-150SF |
AM29F200BB-150SK | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | V29C51002BS-150 vs AM29F200BB-150SK |
AM29F200B-150SKB | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | V29C51002BS-150 vs AM29F200B-150SKB |
HY29F200G-15 | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | V29C51002BS-150 vs HY29F200G-15 |
HY29F200G-15E | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | V29C51002BS-150 vs HY29F200G-15E |
M29F200B-150M1TR | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | V29C51002BS-150 vs M29F200B-150M1TR |