There are no models available for this part yet.
Overview of V292PBC-40LP by QuickLogic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1040LP3CE | Analog Devices | LNA, 24-43.5 GHz | |
HMC1040LP3CETR | Analog Devices | LNA, 24-43.5 GHz | |
EVAL01-HMC1040LP3C | Analog Devices | Eval PCB Assy |
Price & Stock for V292PBC-40LP by QuickLogic Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | V292PBC - Local Bus to PCI Bridge RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 167 |
|
$4.8300 / $5.6900 | Buy Now |
CAD Models for V292PBC-40LP by QuickLogic Corporation
Part Data Attributes for V292PBC-40LP by QuickLogic Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
V3 SEMICONDUCTOR
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP160,1.2SQ
|
Pin Count
|
160
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bus Compatibility
|
AM29030; AM29035; AM29040
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G160
|
JESD-609 Code
|
e0
|
Number of Terminals
|
160
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP160,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
150 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, PCI
|