Part Details for V28C24T100BG by Vicor Corporation
Overview of V28C24T100BG by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V28C24T100BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5925-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
79 In Stock |
|
$206.3876 / $290.7500 | Buy Now |
DISTI #
V28C24T100BG
|
Avnet Americas | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V28C24T100BG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$183.4556 / $290.7500 | Buy Now |
DISTI #
492-V28C24T100BG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Micro Family-Vin-28, Vout-24, Power-100 RoHS: Compliant | 1 |
|
$230.9500 / $290.7500 | Buy Now |
DISTI #
V28C24T100BG
|
Avnet Abacus | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick (Alt: V28C24T100BG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V28C24T100BG
V28C24T100BG CAD Models
V28C24T100BG Part Data Attributes
|
V28C24T100BG
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V28C24T100BG
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | DFM, | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e4 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |