Part Details for V28A15T200BL2 by Vicor Corporation
Overview of V28A15T200BL2 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V28A15T200BL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V28A15T200BL2-ND
|
DigiKey | DC DC CONVERTER 15V 200W Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$436.8800 | Buy Now |
DISTI #
V28A15T200BL2
|
Avnet Americas | Module DC-DC Single-Out 15V 13.33A 200W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: V28A15T200BL2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$275.6556 / $436.8800 | Buy Now |
DISTI #
492-V28A15T200BL2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Watts- 200 Vin 28 Vout 15 Grade - T RoHS: Not Compliant | 0 |
|
$316.6400 / $436.8800 | Order Now |
DISTI #
84386212
|
Verical | Module DC-DC 28VIN 1-OUT 15V 200W 9-Pin Brick RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 5 |
|
$433.8500 | Buy Now |
DISTI #
C1S802500198665
|
Chip1Stop | Module DC-DC 28VIN 1-OUT 15V 200W 9-Pin Brick RoHS: Not Compliant | 5 |
|
$433.8500 | Buy Now |
Part Details for V28A15T200BL2
V28A15T200BL2 CAD Models
V28A15T200BL2 Part Data Attributes
|
V28A15T200BL2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V28A15T200BL2
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | DFM, | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 116.84 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |