Part Details for V275LT20APX2855 by Littelfuse Inc
Overview of V275LT20APX2855 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V275LT20APX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7713
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V275LT20APX2855 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.2970 | Buy Now |
DISTI #
V275LT20APX2855-ND
|
DigiKey | VARISTOR 430V 4.5KA DISC 14MM Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2450 | Buy Now |
DISTI #
576-V275LT20APX2855
|
Mouser Electronics | Varistors RADIAL VARISTOR PB FREE D14 RoHS: Compliant | 0 |
|
$0.2670 | Order Now |
|
Future Electronics | Varistors RADIAL VARISTOR PB FREE D14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2700 | Buy Now |
|
ComSIT USA | METAL-OXIDE VARISTOR Varistor, 369V, 75J, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 430V 4.5KA 275VAC 369VDC THT | 0 |
|
$0.3293 / $0.3787 | RFQ |
Part Details for V275LT20APX2855
V275LT20APX2855 CAD Models
V275LT20APX2855 Part Data Attributes
|
V275LT20APX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LT20APX2855
Littelfuse Inc
Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 75 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 369 V |