Part Details for V275LC4PX2855 by Littelfuse Inc
Overview of V275LC4PX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V275LC4PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0325
|
Newark | Radial Varistor 07Mm Rohs/Lead Free/ Bulk |Littelfuse V275LC4PX2855 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
V275LC4PX2855-ND
|
DigiKey | VARISTOR 430V 1.2KA DISC 7MM Min Qty: 9000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1563 | Buy Now |
DISTI #
576-V275LC4PX2855
|
Mouser Electronics | Varistors 07MM Radial RoHS: Compliant | 0 |
|
$0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1386 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 430V 1.2KA 275VAC 369VDC THT | 0 |
|
$0.1447 / $0.1664 | RFQ |
Part Details for V275LC4PX2855
V275LC4PX2855 CAD Models
V275LC4PX2855 Part Data Attributes
|
V275LC4PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LC4PX2855
Littelfuse Inc
Varistor, 369V, 23J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 23 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 369 V |